Vishay MKT1820 Metallized Polyester Film Film Capacitor, 100V dc, ±5%, 100nF, Through Hole
- RS Stock No.:
- 261-9805
- Mfr. Part No.:
- MKT1820410015
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 5 units)*
$3.64
(exc. GST)
$4.005
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 1,735 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 95 | $0.728 | $3.64 |
| 100 - 245 | $0.654 | $3.27 |
| 250 - 495 | $0.544 | $2.72 |
| 500 + | $0.382 | $1.91 |
*price indicative
- RS Stock No.:
- 261-9805
- Mfr. Part No.:
- MKT1820410015
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100nF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | MKT1820 | |
| Dielectric | Metallized Polyester Film | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100nF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series MKT1820 | ||
Dielectric Metallized Polyester Film | ||
- COO (Country of Origin):
- PT
The Vishay DC film capacitor is used in low voltage DC link, automotive and DC filtering. It has tinned wire leads.
Maximum application temperature 125 °C
Reference standards IEC 60384-2
Reference standards IEC 60384-2
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Vishay MKT1820 Metallized Polyester Film Film Capacitor ±5% Through Hole
- Vishay MKT1820 Metallized Polyester Film Film Capacitor ±5% Through Hole
- Vishay MKT1820 Metallized Polyester Film Film Capacitor ±10% Through Hole
- Vishay MKT1820 Metallized Polyester Film Film Capacitor ±10% Through Hole
- Vishay MKT1820 Metallized Polyester Film Film Capacitor ±10% Through Hole
- Vishay MKT1820 Metallized Polyester Film Film Capacitor ±5% Through Hole
- Vishay MKT1820 Metallized Polyester Film Film Capacitor ±5% Through Hole
- Vishay MKT1820 Metallized Polyester Film Film Capacitor ±10% Through Hole
