- RS Stock No.:
- 261-0149
- Mfr. Part No.:
- 890494428004CS
- Brand:
- Wurth Elektronik
86 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$21.44
(exc. GST)
$23.58
(inc. GST)
Units | Per unit |
1 - 4 | $21.44 |
5 - 9 | $20.51 |
10 - 19 | $19.22 |
20 + | $17.55 |
- RS Stock No.:
- 261-0149
- Mfr. Part No.:
- 890494428004CS
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole
- EPCOS B32678 Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor...
- Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor...
- Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP ±10% Through Hole
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor...
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP ±10% Through Hole