Recently searched

    Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 470nF

    This image is representative of the product range


    On back order for despatch 30/12/2024, delivery within 10 working days from despatch date.
    Units

    Price (ex. GST) Each (In a Pack of 50)

    $0.861

    (exc. GST)

    $0.947

    (inc. GST)

    Units
    Per unit
    Per Pack*
    50 - 100$0.861$43.05
    150 +$0.84$42.00

    *price indicative

    RS Stock No.:
    123-4128
    Mfr. Part No.:
    890334025039
    Brand:
    Wurth Elektronik

    Attribute
    Value
    Capacitance470nF
    Voltage310V ac
    Tolerance±10%
    SeriesWCAP-FTXX
    Lead Pitch15mm
    Suppression ClassX2
    Length18mm
    Depth8mm
    Lead Length20mm
    Height14mm
    Dimensions18 x 8 x 14mm
    DielectricMetallised Polypropylene
    Terminal TypeRadial
    Dissipation Factor<2%
    Maximum Operating Temperature+105°C
    Minimum Operating Temperature-40°C
    Lead Diameter0.8mm

    Related links