- RS Stock No.:
- 261-0140
- Mfr. Part No.:
- 890484427001CS
- Brand:
- Wurth Elektronik
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.69
(exc. GST)
$5.16
(inc. GST)
Units | Per unit |
1 - 9 | $4.69 |
10 - 49 | $4.38 |
50 - 99 | $3.75 |
100 + | $3.28 |
- RS Stock No.:
- 261-0140
- Mfr. Part No.:
- 890484427001CS
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Wurth Elektronik DC Link Capacitor is designed and manufactured for use in general electronic equipment. Due to self-heating the reliability of the capacitor may be reduced, if high frequency AC or pulse is applied.
Maximum self heating 15 °C
Moisture sensitivity level 1
Operating temperature -40 up to +105 °C
Wound type
MKP-Metallized Polypropylene
Moisture sensitivity level 1
Operating temperature -40 up to +105 °C
Wound type
MKP-Metallized Polypropylene
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 5µF |
Voltage | 500V dc |
Mounting Type | Through Hole |
Tolerance | 5% |
Series | WCAP-FTDB |
Related links
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor...
- Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor...
- Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP ±10% Through Hole
- Vishay MKP1848 DC-Link Polypropylene Film Capacitor ±5% Through Hole
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor...
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP ±10% Through Hole
- Vishay MKP1848C DC-Link Polypropylene Film Capacitor ±5% Through Hole