- RS Stock No.:
- 242-3609
- Mfr. Part No.:
- R53BI26805000K
- Brand:
- KEMET
Available for back order.
Price (ex. GST) Each (In a Bag of 1000)
$0.434
(exc. GST)
$0.477
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 4000 | $0.434 | $434.00 |
5000 + | $0.39 | $390.00 |
*price indicative
- RS Stock No.:
- 242-3609
- Mfr. Part No.:
- R53BI26805000K
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The KEMET film capacitor is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V–0. This capacitor is ideal for harsh environmental conditions and meets the demanding automotive electronics council's AEC–Q200 qualification requirements. It has low halogen content according to JS709C.
ENEC, UL, cUL, and CQC approvals
X2 CLASS (IEC 60384-14)
Rated for 800 VDC and 350 VAC
Recommended DC Voltage ≤ 1000 VDC
15 mm lead spacing
Climatic category 40/110/56, IEC 60068-1
Operating temperature range of −40°C to +125°C
100% screening factory test at 1,900 VDC
Self-healing properties
X2 CLASS (IEC 60384-14)
Rated for 800 VDC and 350 VAC
Recommended DC Voltage ≤ 1000 VDC
15 mm lead spacing
Climatic category 40/110/56, IEC 60068-1
Operating temperature range of −40°C to +125°C
100% screening factory test at 1,900 VDC
Self-healing properties
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 68nF |
Voltage | 350V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R53B |
Related links
- KEMET R53B Film Capacitor, 350V ac, ±10%, 68nF, Through Hole
- KEMET R53B Film Capacitor, 350V ac, ±20%, 68nF, Through Hole
- KEMET R41B Film Capacitor, 350V ac, ±10%, 68nF, Through Hole
- KEMET R53B Film Capacitor, 350V ac, ±10%, 150nF, Through Hole
- KEMET R53B Film Capacitor, 350V ac, ±10%, 220nF, Through Hole
- KEMET R53B Film Capacitor, 350V ac, ±10%, 560nF, Through Hole
- KEMET R53B Film Capacitor, 350V ac, ±10%, 470nF, Through Hole
- KEMET R53B Film Capacitor, 350V ac, ±10%, 330nF, Through Hole