- RS Stock No.:
- 242-3630
- Mfr. Part No.:
- R53BN35605000K
- Brand:
- KEMET
600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 300)
$1.30
(exc. GST)
$1.43
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
300 - 1200 | $1.30 | $390.00 |
1500 + | $1.17 | $351.00 |
*price indicative
- RS Stock No.:
- 242-3630
- Mfr. Part No.:
- R53BN35605000K
- Brand:
- KEMET
Related links
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- KEMET R75L Metallised Polypropylene Film Capacitor 560 V dc 560nF,...
- Wurth Elektronik WCAP-FTXH Film Capacitor 10% Through Hole
- EPCOS B32673P Polypropylene Film Capacitor 10% Through Hole
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole
- Vishay MKP385E Polypropylene Capacitor PP ± 10% Through Hole
- KEMET R52 Polypropylene Capacitor PP 10% Through Hole
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP ±10% Through Hole