- RS Stock No.:
- 212-6696
- Mfr. Part No.:
- R75PW439050H3J
- Brand:
- KEMET
On back order for despatch 18/03/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 84)
$6.693
(exc. GST)
$7.362
(inc. GST)
Units | Per unit | Per Tray* |
84 - 84 | $6.693 | $562.212 |
168 - 252 | $6.526 | $548.184 |
336 + | $6.425 | $539.70 |
*price indicative |
- RS Stock No.:
- 212-6696
- Mfr. Part No.:
- R75PW439050H3J
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Kemet R75 series 3.9 uF metallized polypropylene film capacitor with radial leads of tinned wire. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material.
RoHS compliant
Lead free terminations
Self healing
Lead free terminations
Self healing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3.9µF |
Voltage | 630V dc |
Mounting Type | Through Hole |
Tolerance | 5% |
Series | R75 |