- RS Stock No.:
- 212-6633
- Mfr. Part No.:
- R75MW510050H3J
- Brand:
- KEMET
Available for back order.
Price (ex. GST) Each (In a Tray of 72)
$12.649
(exc. GST)
$13.914
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
72 - 72 | $12.649 | $910.728 |
144 - 216 | $12.333 | $887.976 |
288 + | $12.143 | $874.296 |
*price indicative
- RS Stock No.:
- 212-6633
- Mfr. Part No.:
- R75MW510050H3J
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Kemet R75 series 10 uF metallized polypropylene film capacitor with radial leads of tinned wire. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material.
RoHS compliant
Lead free terminations
Self healing
Lead free terminations
Self healing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Tolerance | 5% |
Series | R75 |
Related links
- KEMET R75 Polypropylene Capacitor PP, 400V dc, 5%, 10μF, Through Hole
- KEMET R75 Polypropylene Capacitor PP, 400V dc, 5%, 1μF, Through Hole
- KEMET R75 Polypropylene Capacitor PP, 400V dc, 5%, 100nF, Through Hole
- KEMET R75 Polypropylene Capacitor PP, 400V dc, 5%, 470nF, Through Hole
- KEMET R75 Polypropylene Capacitor PP, 400V dc, 5%, 2.2μF, Through Hole
- KEMET R75 Polypropylene Capacitor PP, 400V dc, 5%, 15μF, Through Hole
- KEMET R75 Polypropylene Capacitor PP, 400V dc, 5%, 6.8μF, Through Hole
- KEMET R75 Polypropylene Capacitor PP, 400V dc, 5%, 680nF, Through Hole