- RS Stock No.:
- 212-6607
- Mfr. Part No.:
- R75MI310050H3J
- Brand:
- KEMET
Available for back order.
Price (ex. GST) Each (In a Pack of 20)
$0.448
(exc. GST)
$0.493
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 240 | $0.448 | $8.96 |
260 - 480 | $0.437 | $8.74 |
500 + | $0.431 | $8.62 |
*price indicative
- RS Stock No.:
- 212-6607
- Mfr. Part No.:
- R75MI310050H3J
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Kemet R75 series 0.1 uF metallized polypropylene film capacitor with radial leads of tinned wire. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material.
RoHS compliant
Lead free terminations
Self healing
Lead free terminations
Self healing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Tolerance | 5% |
Series | R75 |
Related links
- KEMET R75 Polypropylene Capacitor PP, 400V dc, 5%, 100nF, Through Hole
- KEMET R75 Polypropylene Capacitor PP, 400V dc, 5%, 680nF, Through Hole
- KEMET R75 Polypropylene Capacitor PP, 400V dc, 5%, 15nF, Through Hole
- KEMET R75 Polypropylene Capacitor PP, 400V dc, 5%, 1μF, Through Hole
- KEMET R75 Polypropylene Capacitor PP, 400V dc, 5%, 470nF, Through Hole
- KEMET R75 Polypropylene Capacitor PP, 400V dc, 5%, 10μF, Through Hole
- KEMET R75 Polypropylene Capacitor PP, 400V dc, 5%, 150nF, Through Hole
- KEMET R75 Polypropylene Capacitor PP, 400V dc, 5%, 220nF, Through Hole