- RS Stock No.:
- 212-6626
- Mfr. Part No.:
- R75MN415050H3J
- Brand:
- KEMET
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$3.445
(exc. GST)
$3.789
(inc. GST)
Units | Per unit | Per Pack* |
2 - 48 | $3.445 | $6.89 |
50 - 98 | $3.365 | $6.73 |
100 + | $3.32 | $6.64 |
*price indicative |
- RS Stock No.:
- 212-6626
- Mfr. Part No.:
- R75MN415050H3J
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Kemet R75 series 1.5 uF metallized polypropylene film capacitor with radial leads of tinned wire. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material.
RoHS compliant
Lead free terminations
Self healing
Lead free terminations
Self healing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Tolerance | 5% |
Series | R75 |
Related links
- KEMET C4G Polypropylene Capacitor PP ±5% Through Hole
- Panasonic ECWFE Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWFG Metallised Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWF(A) Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- NISSEI MMT Polyester Capacitor PET ±5% Through Hole
- EPCOS B32520 Polyester Film Capacitor ±5% Through Hole
- Panasonic Polypropylene Film Capacitor ±5% Through Hole