- RS Stock No.:
- 180-4307
- Mfr. Part No.:
- ECWFG2J155P1
- Brand:
- Panasonic
210 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.901
(exc. GST)
$2.091
(inc. GST)
Units | Per unit | Per Pack* |
10 - 70 | $1.901 | $19.01 |
80 - 140 | $1.854 | $18.54 |
150 + | $1.825 | $18.25 |
*price indicative |
- RS Stock No.:
- 180-4307
- Mfr. Part No.:
- ECWFG2J155P1
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High safety(with safety function)
High moisture resistance(85℃, 85%, 500 V.DC, 1000 h)
High thermal shock resistance(-55℃ ⇔ 85℃, 1000 cycles)
High temperature load test(125℃, 450 V.DC, 1000 h)
Flame-retardant plastic case and non-combustible resin
DC/DC, AC/DC converter circuit in xEV
High frequency and high current circuits
High moisture resistance(85℃, 85%, 500 V.DC, 1000 h)
High thermal shock resistance(-55℃ ⇔ 85℃, 1000 cycles)
High temperature load test(125℃, 450 V.DC, 1000 h)
Flame-retardant plastic case and non-combustible resin
DC/DC, AC/DC converter circuit in xEV
High frequency and high current circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 630V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | ECWFG |
Automotive Standard | AEC-Q200 |
Lead Pitch | 22.5mm |
Length | 27mm |
Depth | 12mm |
Lead Length | 20mm |
Height | 21mm |
Dimensions | 27 x 12 x 21mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Solder |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 0.1% |
Maximum Operating Temperature | +110°C |
Lead Diameter | 1mm |
Related links
- IDC Tools
- Cable Sleeving Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- Panasonic ECWFG Metallised Polypropylene Film Capacitor ±10% Through Hole
- Panasonic ECWFE Polypropylene Film Capacitor ±5% Through Hole
- KEMET R75 Polypropylene Capacitor PP 5% Through Hole