- RS Stock No.:
- 211-0277
- Mfr. Part No.:
- ECQUBAF153V2
- Brand:
- Panasonic
On back order for despatch 14/04/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 1000)
$1.288
(exc. GST)
$1.417
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $1.288 | $1,288.00 |
2000 - 3000 | $1.256 | $1,256.00 |
4000 + | $1.237 | $1,237.00 |
*price indicative |
- RS Stock No.:
- 211-0277
- Mfr. Part No.:
- ECQUBAF153V2
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Panasonic ECQUB series Metallized Polypropylene Film Capacitor features an operating temperature range of -40°C up to 110°C and a rated voltage of 300VAC.It has non-inductive construction using metallized polypropylene film. Flame-retardant plastic case and non-combustible resin.
High safety (with safety function)〔Class X1〕
High moisture resistance 85℃, 85%, 275 V [AC] 500 h
Flame-retardant plastic case and non-combustible resin
RoHS compliant
High moisture resistance 85℃, 85%, 275 V [AC] 500 h
Flame-retardant plastic case and non-combustible resin
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 15nF |
Voltage | 300V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | ECQUB |