- RS Stock No.:
- 211-0336
- Mfr. Part No.:
- ECQUBAF682K
- Brand:
- Panasonic
2000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 1000)
$1.116
(exc. GST)
$1.228
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $1.116 | $1,116.00 |
2000 - 3000 | $1.088 | $1,088.00 |
4000 + | $1.072 | $1,072.00 |
*price indicative |
- RS Stock No.:
- 211-0336
- Mfr. Part No.:
- ECQUBAF682K
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Panasonic ECQUB series Metallized Polypropylene Film Capacitor features an operating temperature range of -40°C up to 110°C and a rated voltage of 300VAC.It has non-inductive construction using metallized polypropylene film. Flame-retardant plastic case and non-combustible resin.
High safety (with safety function)〔Class X1〕
High moisture resistance 85℃, 85%, 275 V [AC] 500 h
Flame-retardant plastic case and non-combustible resin
RoHS compliant
High moisture resistance 85℃, 85%, 275 V [AC] 500 h
Flame-retardant plastic case and non-combustible resin
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 6.8nF |
Voltage | 300V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECQUB |
Related links
- Hammers
- Clamps
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- KEMET R41B Film Capacitor ±10% Through Hole
- EPCOS B32021 Polypropylene Film Capacitor ±10% Through Hole
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac...
- EPCOS B32653 Polypropylene Film Capacitor 700 V ac 6.8nF, Through Hole
- EPCOS B32682 Polypropylene Film Capacitor 450 V ac 6.8nF, Through Hole