- RS Stock No.:
- 210-8825
- Mfr. Part No.:
- B32524Q8105K000
- Brand:
- EPCOS
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.20
(exc. GST)
$4.62
(inc. GST)
Units | Per unit |
1 - 64 | $4.20 |
65 - 129 | $4.12 |
130 + | $4.05 |
- RS Stock No.:
- 210-8825
- Mfr. Part No.:
- B32524Q8105K000
- Brand:
- EPCOS
Legislation and Compliance
Product Details
MKT Series
Construction
Dielectric: Polyethylene Terephthalate (Polyester)
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
High contact reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 220 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32524 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Depth | 14mm |
Height | 24.5mm |
Dimensions | 14 x 24.5 x 31.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.8mm |
Related links
- EPCOS B32524 Polyester Film Capacitor 250 V dc 3.3μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 100 V dc 15μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 400 V dc 2.2μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 63 V dc 22μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 100 V dc 33μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 630 V dc 470nF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 250 V dc 2.2μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 100 V dc 47μF, Through Hole