- RS Stock No.:
- 172-5725
- Mfr. Part No.:
- B32524Q3225K189
- Brand:
- EPCOS
1400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 350)
$1.62
(exc. GST)
$1.78
(inc. GST)
Units | Per unit | Per Reel* |
350 - 1400 | $1.62 | $567.00 |
1750 + | $1.584 | $554.40 |
*price indicative |
- RS Stock No.:
- 172-5725
- Mfr. Part No.:
- B32524Q3225K189
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32521...B32524 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32524 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Depth | 11mm |
Height | 21mm |
Dimensions | 11 x 21 x 31.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |
Related links
- EPCOS B32524 Polyester Film Capacitor 250 V dc 3.3μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 630 V dc 1μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 100 V dc 15μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 400 V dc 2.2μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 63 V dc 22μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 100 V dc 33μF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 630 V dc 470nF, Through Hole
- EPCOS B32524 Polyester Film Capacitor 100 V dc 47μF, Through Hole