- RS Stock No.:
- 207-8828
- Mfr. Part No.:
- C4AF1BU4750T12K
- Brand:
- KEMET
41 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$6.72
(exc. GST)
$7.39
(inc. GST)
Units | Per unit |
1 - 15 | $6.72 |
16 - 31 | $6.56 |
32 + | $6.48 |
- RS Stock No.:
- 207-8828
- Mfr. Part No.:
- C4AF1BU4750T12K
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Kemet C4AF series 7.5uF polypropylene metallized film capacitor with a rectangular size plastic box-type design filled with resin. These capacitor is intended to withstand harsh environmental conditions.
Self-healing
Low loss
High ripple current
High contact reliability
Low loss
High ripple current
High contact reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 7.5µF |
Voltage | 250V ac |
Tolerance | 10% |
Series | C4AF |