- RS Stock No.:
- 207-7646
- Mfr. Part No.:
- R523R415050P0K
- Brand:
- KEMET
320 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.736
(exc. GST)
$3.01
(inc. GST)
Units | Per unit | Per Pack* |
5 - 80 | $2.736 | $13.68 |
85 - 165 | $2.668 | $13.34 |
170 + | $2.628 | $13.14 |
*price indicative |
- RS Stock No.:
- 207-7646
- Mfr. Part No.:
- R523R415050P0K
- Brand:
- KEMET
Related links
- Panasonic ECQUB Polypropylene Capacitor PP ±10% Through Hole
- Vishay MKP1847C Polypropylene Capacitor PP 10% Through Hole
- KEMET C4G Polypropylene Capacitor PP ±5% Through Hole
- Okaya Electric Industries LE-MX Polypropylene Capacitor PP ±10%...
- KEMET R46 Polypropylene Film Capacitor ±20% Through Hole
- KEMET C4AF Polypropylene Capacitor PP 10%, 33μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 27μF
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP ±10% Through Hole