- RS Stock No.:
- 211-1287
- Mfr. Part No.:
- MKP1847C550315K2
- Brand:
- Vishay
112 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$7.355
(exc. GST)
$8.091
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 14 | $7.355 | $14.71 |
16 - 30 | $7.17 | $14.34 |
32 + | $7.07 | $14.14 |
*price indicative
- RS Stock No.:
- 211-1287
- Mfr. Part No.:
- MKP1847C550315K2
- Brand:
- Vishay
Related links
- Okaya Electric Industries LE-MX Polypropylene Capacitor PP ±10%...
- KEMET R46 Polypropylene Film Capacitor ±10% Through Hole
- KEMET M-SERIES Polypropylene Capacitor PP 10%
- Vishay MKP1848 DC-Link Polypropylene Film Capacitor ±5% Through Hole
- Vishay MKP385E Polypropylene Capacitor PP ± 10% Through Hole
- KEMET R52 Polypropylene Capacitor PP 10% Through Hole
- Wurth Elektronik WCAP-FTXX Polypropylene Capacitor PP ±10% Through Hole
- KEMET C44U Polypropylene Capacitor PP ±10% Stud Mount