- RS Stock No.:
- 201-2108
- Mfr. Part No.:
- SMP253MA4330MTR24
- Brand:
- KEMET
1800 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 600)
$2.056
(exc. GST)
$2.262
(inc. GST)
Units | Per unit | Per Reel* |
600 - 600 | $2.056 | $1,233.60 |
1200 - 1800 | $2.04 | $1,224.00 |
2400 + | $1.974 | $1,184.40 |
*price indicative |
- RS Stock No.:
- 201-2108
- Mfr. Part No.:
- SMP253MA4330MTR24
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- LI
Product Details
The Kemet Electronics 3300pF paper capacitance has multilayer, metallized paper, encapsulated and impregnated in self-extinguishing material. It has impregnated paper that ensures excellent stability and reliability properties.
High dv/dt capability
Capacitance tolerance is 20%
Its thickness is 6.5mm
Capacitance tolerance is 20%
Its thickness is 6.5mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3nF |
Voltage | 250V dc |
Mounting Type | Surface Mount |
Tolerance | ±20% |
Series | SMP253 |
Lead Pitch | 12.7mm |
Suppression Class | Y2 |
Length | 12.7mm |
Depth | 11.5mm |
Height | 6.5mm |
Dimensions | 12.7 x 11.5 x 6.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |