EPCOS B33331V Polypropylene Capacitor PP, 460V dc, ± 5%, 10μF, Screw Mount

Bulk discount available

Subtotal (1 unit)*

$13.73

(exc. GST)

$15.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 62 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$13.73
25 - 49$13.38
50 +$13.20

*price indicative

RS Stock No.:
200-9275
Mfr. Part No.:
B33331V7106J080
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

10µF

Voltage

460V dc

Mounting Type

Screw Mount

Tolerance

± 5%

Series

B33331V

COO (Country of Origin):
IN
The TDK B33331V series 10μF film capacitor is a general purpose AC capacitor. It has Metallized polypropylene film and soft polyurethane resin as filling material and is used for general purpose AC filtering

Overpressure disconnection safety device
UL approved for diameter greater than 40 mm
Humidity protected: 85 °C, 85 % rel. humidity (RH) at 460 V for 1000 h
Low dissipation factor
Self-healing technology
Indoor mounting
CE compatible
Threaded stud at bottom

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links