- RS Stock No.:
- 194-3591
- Mfr. Part No.:
- B32672Z6104K000
- Brand:
- EPCOS
3825 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.672
(exc. GST)
$0.739
(inc. GST)
Units | Per unit | Per Pack* |
25 - 225 | $0.672 | $16.80 |
250 - 475 | $0.655 | $16.375 |
500 + | $0.645 | $16.125 |
*price indicative |
- RS Stock No.:
- 194-3591
- Mfr. Part No.:
- B32672Z6104K000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The EPCOS Polypropylene film capacitor has 0.1uF capacitance. It has parallel wire leads, lead-free tinned. The maximum operating temperature is 125 °C. It is used for PFC (Power Factor Correction) and not suitable for "across the line" applications.
High frequency capability
Very small dimensions
RoHS-compatible
Halogen-free capacitors available on request
AEC-Q200D compliant
Very small dimensions
RoHS-compatible
Halogen-free capacitors available on request
AEC-Q200D compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 630V dc |
Mounting Type | Through Hole |
Tolerance | 10% |
Series | B32672Z |
Lead Pitch | 15mm |
Automotive Standard | AEC-Q200D |
Length | 18mm |
Depth | 6mm |
Lead Length | 6mm |
Height | 11mm |
Dimensions | 18 x 6 x 11mm |
Dielectric | Polypropylene |
Dissipation Factor | 5 x 10^-3% |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +125°C |
Related links
- Cable Knives
- Connector Tool Kits
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole
- Kemet F161 Polyester Film Capacitor ±10% Surface Mount
- KEMET PME261 Paper Capacitor ±10% Through Hole
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole