- RS Stock No.:
- 190-8781
- Mfr. Part No.:
- B32654A1104K000
- Brand:
- EPCOS
16 In AU stock for next working day delivery
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $2.40
You pay
$1.72
(exc. GST)
$1.89
(inc. GST)
Units | Per unit |
---|---|
1 - 64 | $1.72 |
65 - 129 | $1.68 |
130 + | $1.65 |
- RS Stock No.:
- 190-8781
- Mfr. Part No.:
- B32654A1104K000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
TV flyback
Electronic ballast circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 1.6 kV dc, 500 V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32654 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Depth | 14mm |
Height | 24.5mm |
Dimensions | 31.5 x 14 x 24.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |
Related links
- EPCOS B32654 Polypropylene Film Capacitor, 1.6 kV dc, 500 V ac,...
- EPCOS B32654 Polypropylene Film Capacitor, 1.6 kV dc, 500 V ac,...
- EPCOS B32654 Polypropylene Film Capacitor, 1.6 kV dc, 500 V ac,...
- EPCOS B32654 Polypropylene Film Capacitor, 1.6 kV dc, 500 V ac,...
- EPCOS B32654 Polypropylene Film Capacitor, 1.25 kV dc, 500 V ac,...
- EPCOS B32654 Polypropylene Film Capacitor, 1.25 kV dc, 500 V ac,...
- EPCOS B32682 Polypropylene Film Capacitor, 1.6 kV dc, 500 V ac, ±10%, 1.5nF
- EPCOS B32682 Polypropylene Film Capacitor, 1.6 kV dc, 500 V ac, ±10%, 3.3nF