- RS Stock No.:
- 712-3882
- Mfr. Part No.:
- B32652A1103K289
- Brand:
- EPCOS
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 10)
$0.376
(exc. GST)
$0.414
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $0.376 | $3.76 |
*price indicative |
- RS Stock No.:
- 712-3882
- Mfr. Part No.:
- B32652A1103K289
- Brand:
- EPCOS
Legislation and Compliance
Product Details
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
TV flyback
Electronic ballast circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 1.6 kV dc, 500 V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32652 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 8.5mm |
Height | 14.5mm |
Dimensions | 18 x 8.5 x 14.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.8mm |
Related links
- EPCOS B32022 Polypropylene Film Capacitor ±10% Through Hole
- KEMET R41B Film Capacitor ±10% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 250 V ac 10nF, Through Hole
- KEMET R41 Polypropylene Film Capacitor 300 V ac 10nF, Through Hole
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac 10nF,...
- EPCOS B32653 Polypropylene Film Capacitor 700 V ac 10nF, Through Hole
- EPCOS B32653 Polypropylene Film Capacitor 500 V ac 10nF, Through Hole
- EPCOS B32682 Polypropylene Film Capacitor 400 V ac 10nF