- RS Stock No.:
- 187-8268
- Mfr. Part No.:
- F340X152248MPP2T0
- Brand:
- Vishay
59 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.00
(exc. GST)
$17.60
(inc. GST)
Units | Per unit |
1 - 22 | $16.00 |
23 - 45 | $15.88 |
46 + | $15.45 |
- RS Stock No.:
- 187-8268
- Mfr. Part No.:
- F340X152248MPP2T0
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
Maximum permissible AC voltage up to 530 V
Applications
For standard across the line X1 and series impedance applications
Applications
For standard across the line X1 and series impedance applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 480V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | F340X1 |
Lead Pitch | 37.5mm |
Suppression Class | X1 |
Length | 42mm |
Lead Length | 3.5mm |
Depth | 21.5mm |
Height | 38.5mm |
Dimensions | 42 x 21.5 x 38.5mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Package/Case | T |
Lead Diameter | 1mm |
Maximum Operating Temperature | +105°C |