- RS Stock No.:
- 187-8104
- Mfr. Part No.:
- F340X262030MYM2T0
- Brand:
- Vishay
Available for back order.
Price (ex. GST) Each (In a Bag of 40)
$17.518
(exc. GST)
$19.27
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
40 - 40 | $17.518 | $700.72 |
80 - 360 | $17.196 | $687.84 |
400 + | $15.476 | $619.04 |
*price indicative
- RS Stock No.:
- 187-8104
- Mfr. Part No.:
- F340X262030MYM2T0
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
Applications
For industrial across the line X2 applications
For industrial across the line X2 applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 20µF |
Voltage | 305V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | F340X2 |
Lead Pitch | 52.5mm |
Suppression Class | X2 |
Length | 57.5mm |
Depth | 35mm |
Lead Length | 5mm |
Height | 50mm |
Dimensions | 57.5 x 35 x 50mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Package/Case | T |
Maximum Operating Temperature | +105°C |
Related links
- Vishay F340X2 Polypropylene Film Capacitor, 305V ac, ±20%, 20μF,...
- Vishay F340X2 Polypropylene Film Capacitor, 305V ac, ±20%, 4.7μF,...
- Vishay F340X2 Polypropylene Film Capacitor, 305V ac, ±20%, 6.8μF,...
- Vishay F340X2 Polypropylene Film Capacitor, 305V ac, ±20%, 1.5μF,...
- Vishay F340X2 Polypropylene Film Capacitor, 305V ac, ±20%, 15μF,...
- Vishay F340X2 Polypropylene Film Capacitor, 305V ac, ±20%, 10μF,...
- Vishay F340X2 Polypropylene Film Capacitor, 305V ac, ±20%, 1μF,...
- Vishay F340X2 Polypropylene Film Capacitor, 305V ac, ±20%, 2.2μF,...