- RS Stock No.:
- 241-6582
- Mfr. Part No.:
- B32529C3103J189
- Brand:
- EPCOS
8400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 2800)
$0.113
(exc. GST)
$0.124
(inc. GST)
Units | Per unit | Per Reel* |
2800 - 11200 | $0.113 | $316.40 |
14000 + | $0.102 | $285.60 |
*price indicative |
- RS Stock No.:
- 241-6582
- Mfr. Part No.:
- B32529C3103J189
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
The EPCOS B32529 series metallized polyester film capacitor has polyethylene terephthalate dielectric material. It has stacked-film technology for lead spacing. It has plastic case and epoxy sealing. The parallel wire lead terminals are made from lead-free tinned. It is used for blocking, coupling, decoupling, bypassing and in RFI for automotive applications.
High pulse strength
High contact reliability
RoHS-compatible
Maximum operating temperature 125 °C
AEC-Q200D compliant
High contact reliability
RoHS-compatible
Maximum operating temperature 125 °C
AEC-Q200D compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32529 |
Lead Pitch | 5mm |
Related links
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
- EPCOS B32520 Polyester Capacitor (PET) ±10% Through Hole
- Panasonic ECWU(V16) Polyethylene Naphthalate Film Capacitor ±5%...