Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275 V ac, 310 V ac, ±20%, 3.3μF, Through Hole
- RS Stock No.:
- 180-5147
- Mfr. Part No.:
- ECQUAAF335S1
- Brand:
- Panasonic
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 5)
$6.142
(exc. GST)
$6.756
(inc. GST)
Units | Per unit | Per Pack* |
5 - 35 | $6.142 | $30.71 |
40 - 70 | $5.996 | $29.98 |
75 + | $5.90 | $29.50 |
*price indicative |
- RS Stock No.:
- 180-5147
- Mfr. Part No.:
- ECQUAAF335S1
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High safety (safety function installed)
High humidity resistance (THB test : 85 °C, 85 %, 240 V.AC, 1000 h )
High Thermal shock resistance (-40 ⇔ 85℃,1000 cycles)
Flame-retardant plastic case and non-combustible resin
Interference suppressors for automotive
High humidity resistance (THB test : 85 °C, 85 %, 240 V.AC, 1000 h )
High Thermal shock resistance (-40 ⇔ 85℃,1000 cycles)
Flame-retardant plastic case and non-combustible resin
Interference suppressors for automotive
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 275 V ac, 310 V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | ECQUA |
Automotive Standard | AEC-Q200 |
Lead Pitch | 27.5mm |
Suppression Class | X2 |
Length | 31mm |
Lead Length | 20mm |
Depth | 19mm |
Height | 29mm |
Dimensions | 31 x 19 x 29mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Solder |
Dissipation Factor | <lteq/>0.1% |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +110°C |
Related links
- IDC Tools
- Cable Knives
- Hand Saws
- Vishay F340X1 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32926C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32924C Polypropylene Film Capacitor ±20% Through Hole
- KEMET R53B Film Capacitor ±20% Through Hole
- EPCOS B32924 Polypropylene Film Capacitor ±20% Through Hole