- RS Stock No.:
- 180-4310
- Mfr. Part No.:
- ECWFG2J105Q1
- Brand:
- Panasonic
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 10)
$1.61
(exc. GST)
$1.77
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $1.61 | $16.10 |
100 - 190 | $1.57 | $15.70 |
200 + | $1.546 | $15.46 |
*price indicative |
Related links
- Clamps
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Panasonic ECWFE Polypropylene Film Capacitor ±10% Through Hole
- Panasonic ECWFG Metallised Polypropylene Film Capacitor ±5% Through Hole
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole
- EPCOS B32672 Polypropylene Film Capacitor ±10% Through Hole
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole