- RS Stock No.:
- 173-3908
- Mfr. Part No.:
- F339MX261031MPM2T0
- Brand:
- Vishay
On back order for despatch 17/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 105)
$10.718
(exc. GST)
$11.79
(inc. GST)
Units | Per unit | Per Bag* |
105 - 420 | $10.718 | $1,125.39 |
525 + | $9.647 | $1,012.935 |
*price indicative |
- RS Stock No.:
- 173-3908
- Mfr. Part No.:
- F339MX261031MPM2T0
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
F339M X2 Series
Interference Suppression Film MKP Radial Potted Polypropylene dielectric
For standard across the line X2 applications
For standard across the line X2 applications
Approvals
UL, CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | F339M X2 |
Lead Pitch | 37.5mm |
Suppression Class | X2 |
Length | 43mm |
Depth | 18.5mm |
Height | 35.5mm |
Dimensions | 43 x 18.5 x 35.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +110°C |
Lead Diameter | 1mm |
Related links
- Hammers
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Vishay F340X2 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32926C Polypropylene Film Capacitor ±20% Through Hole
- KEMET R53B Film Capacitor ±20% Through Hole