- RS Stock No.:
- 173-3431
- Mfr. Part No.:
- B81141C1473M000
- Brand:
- EPCOS
On back order for despatch 17/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 500)
$1.683
(exc. GST)
$1.851
(inc. GST)
Units | Per unit | Per Bag* |
500 - 500 | $1.683 | $841.50 |
1000 - 1500 | $1.641 | $820.50 |
2000 + | $1.616 | $808.00 |
*price indicative |
- RS Stock No.:
- 173-3431
- Mfr. Part No.:
- B81141C1473M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B81141 Series
EMI suppression capacitors (MKT) X1 class
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
X Class - X1
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 440V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | B81141 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 9mm |
Height | 17.5mm |
Dimensions | 9 x 17.5 x 18mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +85°C |
Related links
- Insertion & Extraction Tools
- Hammers
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Vishay MKP 338 Polypropylene Film Capacitor ±20% Through Hole
- KEMET PME278 Paper Capacitor ±20% Through Hole
- EPCOS B81141 Polyester Film Capacitor ±10% Through Hole