- RS Stock No.:
- 335-050
- Mfr. Part No.:
- B81141C1104K000
- Brand:
- EPCOS
On back order for despatch 07/01/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$5.316
(exc. GST)
$5.848
(inc. GST)
Units | Per unit | Per Pack* |
5 - 130 | $5.316 | $26.58 |
135 - 265 | $5.22 | $26.10 |
270 + | $5.102 | $25.51 |
*price indicative |
- RS Stock No.:
- 335-050
- Mfr. Part No.:
- B81141C1104K000
- Brand:
- EPCOS
Legislation and Compliance
Product Details
B81141 Series
EMI suppression capacitors (MKT) X1 class
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
X Class - X1
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 440V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B81141 |
Lead Pitch | 22.5mm |
Length | 26.5mm |
Depth | 10.5mm |
Height | 16.5mm |
Dimensions | 10.5 x 16.5 x 26.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +85°C |