- RS Stock No.:
- 173-1758
- Mfr. Part No.:
- R73PI2220SE00J
- Brand:
- KEMET
On back order for despatch 08/04/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 1000)
$1.129
(exc. GST)
$1.242
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $1.129 | $1,129.00 |
2000 - 3000 | $1.10 | $1,100.00 |
4000 + | $1.083 | $1,083.00 |
*price indicative |
- RS Stock No.:
- 173-1758
- Mfr. Part No.:
- R73PI2220SE00J
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
R73 Series
Ideal for applications including tuned circuits, timing networks, filter networks and high performance pulse handling applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 300 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | R73 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 7.5mm |
Height | 13.5mm |
Dimensions | 18 x 7.5 x 13.5mm |
Dielectric | Polypropylene |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Related links
- KEMET R73 Polypropylene Film Capacitor 630 V dc 15nF, Through Hole
- KEMET PME271E Metallised Paper Film Capacitor 630 V dc 220nF, Through Hole
- KEMET R73 Polypropylene Film Capacitor 630 V dc 33nF, Through Hole
- EPCOS B32682 Polypropylene Film Capacitor 630 V dc 10nF, Through Hole
- KEMET PME271E Metallised Polypropylene Film Capacitor 630 V dc...
- KEMET R73 Polypropylene Film Capacitor 630 V dc 10nF, Through Hole
- KEMET R73 Polypropylene Film Capacitor 630 V dc 220nF, Through Hole
- KEMET PME271E Metallized Paper Film Capacitor 630 V dc 22nF, Through Hole