- RS Stock No.:
- 173-1737
- Mfr. Part No.:
- R463N410040N2M
- Brand:
- KEMET
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 300)
$0.954
(exc. GST)
$1.049
(inc. GST)
Units | Per unit | Per Bag* |
300 - 300 | $0.954 | $286.20 |
600 - 900 | $0.93 | $279.00 |
1200 + | $0.915 | $274.50 |
*price indicative |
- RS Stock No.:
- 173-1737
- Mfr. Part No.:
- R463N410040N2M
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
KEMET R46 Series
KEMET R46 Series are metallised polypropylene Film Capacitors that have self-healing properties.
Features
Rated voltage: 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 mm to 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56, IEC 60068–1
Tape and reel in accordance with IEC 60286–2
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2200 VDC/1,500 V ac
Self-healing properties
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 mm to 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56, IEC 60068–1
Tape and reel in accordance with IEC 60286–2
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2200 VDC/1,500 V ac
Self-healing properties
Applications
For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification.
Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in "series with mains" type applications.
Standards
EN132400 class X2, UL1414
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
ENEC, UL, cUL, CQC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | R46 |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 26.5mm |
Depth | 10mm |
Lead Length | 30mm |
Height | 18.5mm |
Dimensions | 26.5 x 10 x 18.5mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Dissipation Factor | <lteq/>0.1 at 1KHz% |
Minimum Operating Temperature | -40°C |
Package/Case | 40 |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.8mm |
Related links
- Vishay F1772 Polyester Film Capacitor ±20% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
- KEMET PHZ9004 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32026 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32923 Polypropylene Film Capacitor ±20% Through Hole
- Panasonic ECQUA Polypropylene Film Capacitor ±20% Through Hole
- Vishay MKP 339 Polypropylene Film Capacitor ±20% Through Hole
- KEMET R53B Film Capacitor ±20% Through Hole