- RS Stock No.:
- 184-6067
- Mfr. Part No.:
- PHZ9004EF7100MR06L2
- Brand:
- KEMET
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$19.94
(exc. GST)
$21.93
(inc. GST)
Units | Per unit |
1 - 17 | $19.94 |
18 - 35 | $19.47 |
36 + | $19.17 |
- RS Stock No.:
- 184-6067
- Mfr. Part No.:
- PHZ9004EF7100MR06L2
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The PHZ9004 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin.
Rated voltage: 300 VAC 50/60 Hz
Capacitance range: 3 x 1.0 μF
Lead spacing: 27.5 mm
Capacitance tolerance: ±20%
Lead-free terminations
Operating temperature range of −55˚C to +105˚C
100% screening factory test at 2,200 VDC
Applications
Applications include worldwide use as an electromagnetic interference suppressor in X2 and across-the-line applications for three phases.
Capacitance range: 3 x 1.0 μF
Lead spacing: 27.5 mm
Capacitance tolerance: ±20%
Lead-free terminations
Operating temperature range of −55˚C to +105˚C
100% screening factory test at 2,200 VDC
Applications
Applications include worldwide use as an electromagnetic interference suppressor in X2 and across-the-line applications for three phases.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 300V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PHZ9004 |
Lead Pitch | 21 mm, 27.5 mm |
Suppression Class | X2 |
Length | 64mm |
Lead Length | 6mm |
Depth | 30mm |
Height | 11.5mm |
Dimensions | 64 x 30 x 11.5mm |
Dielectric | Polypropylene |
Dissipation Factor | 0.5% |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Package/Case | R06L2 |