Vishay MKT 1813 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 47nF, Through Hole
- RS Stock No.:
- 173-1392
- Mfr. Part No.:
- T7YA224MT20
- Manufacturer:
- Vishay
This image is representative of the product range
View all Film Capacitors
2000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 1000)
$0.918
(exc. GST)
$1.01
(inc. GST)
units | Per unit | Per Box* |
1000 - 1000 | $0.918 | $918.00 |
2000 - 3000 | $0.902 | $902.00 |
4000 + | $0.885 | $885.00 |
*price indicative |
- RS Stock No.:
- 173-1392
- Mfr. Part No.:
- T7YA224MT20
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
MKT 1813 Series
Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits
Specifications
Attribute | Value |
Capacitance | 47nF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1813 |
Length | 14mm |
Dielectric | Metallised Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.7mm |