Ducati Energia 4.16.10 Film Capacitor, ±5 %, 15 μF 450V ac, Stud Mount

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

$1,078.00

(exc. GST)

$1,186.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 20 January 2027
  • Plus 100 unit(s) shipping from 10 March 2027
  • Plus 100 unit(s) shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 100$10.78$1,078.00
200 - 300$10.51$1,051.00
400 +$10.349$1,034.90

*price indicative

RS Stock No.:
172-8193
Mfr. Part No.:
4.16.10.22.64
Brand:
Ducati Energia
Find similar products by selecting one or more attributes.
Select all

Brand

Ducati Energia

Capacitance

15μF

Product Type

Film Capacitor

Mount Type

Stud Mount

Rated AC Voltage

450V ac

Tolerance

±5 %

Packaging

Bulk

Series

4.16.10

Automotive Standard

No

Lead Pitch

11mm

Terminal Type

Flying Lead

Application

Electric Motor

Lead Length

9.3mm

Minimum Operating Temperature

-25°C

Pin Count

2

Maximum Operating Temperature

85°C

Height

70mm

Standards/Approvals

CE, UL

Width

36mm

Dissipation Factor

0.002%

Package/Case

Plastic

Lead Diameter

0.7mm

4.16.10/15 Series


Ducati 4.16.10/15 series are snap-in (quick connect) Polypropylene film capacitors. They are an electric motor capacitor used to start and run. The case and cover feature a self-extinguishing plastic material, the capacitive element is sealed with polyurethane resin. These 4.16.10 series film capacitors are supplied with the main international approvals (IMQ-VDE-UL-GOST). Operating temperature -25°C to +85°C

Features and benefits


Small and Compact

Self-healing property avoiding short-circuits

Low losses non-inductive winding

40mm Diameter

No leakage risk

IP00 Protection rating

Applications


Motor control and drive

Note

Fixing nut not supplied.

Standards

VDE 560-8, CEI 33-3, SEV 1029

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy