Ducati Energia 4.16.10 Film Capacitor, ±5 %, 10 μF 450V ac, Plug-in

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 125 units)*

$1,246.625

(exc. GST)

$1,371.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 125 unit(s) shipping from 18 November 2026
  • Plus 250 unit(s) shipping from 25 November 2026
  • Plus 125 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
125 - 125$9.973$1,246.63
250 - 375$9.723$1,215.38
500 +$9.574$1,196.75

*price indicative

RS Stock No.:
172-8190
Mfr. Part No.:
4.16.10.15.64
Brand:
Ducati Energia
Find similar products by selecting one or more attributes.
Select all

Brand

Ducati Energia

Capacitance

10μF

Product Type

Film Capacitor

Mount Type

Plug-in

Rated AC Voltage

450V ac

Packaging

Bulk

Tolerance

±5 %

Series

4.16.10

Automotive Standard

No

Lead Pitch

11mm

Terminal Type

Solder

Application

Electric Motor

Lead Length

9.3mm

Pin Count

2

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Height

58mm

Width

36mm

Standards/Approvals

CE, UL

Package/Case

Plastic

Lead Diameter

0.7mm

Dissipation Factor

0.002%

COO (Country of Origin):
IT

4.16.10/15 Series


Ducati 4.16.10/15 series are snap-in (quick connect) Polypropylene film capacitors. They are an electric motor capacitor used to start and run. The case and cover feature a self-extinguishing plastic material, the capacitive element is sealed with polyurethane resin. These 4.16.10 series film capacitors are supplied with the main international approvals (IMQ-VDE-UL-GOST). Operating temperature -25°C to +85°C

Features and benefits


Small and Compact

Self-healing property avoiding short-circuits

Low losses non-inductive winding

40mm Diameter

No leakage risk

IP00 Protection rating

Applications


Motor control and drive

Note

Fixing nut not supplied.

Standards

VDE 560-8, CEI 33-3, SEV 1029

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy