- RS Stock No.:
- 172-6854
- Mfr. Part No.:
- C274ACF5250WA0J
- Brand:
- KEMET
On back order for despatch 26/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 50)
$19.497
(exc. GST)
$21.447
(inc. GST)
Units | Per unit | Per Bag* |
50 - 50 | $19.497 | $974.85 |
100 - 150 | $19.01 | $950.50 |
200 + | $18.717 | $935.85 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 172-6854
- Mfr. Part No.:
- C274ACF5250WA0J
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
C274 ACF Series
KEMET C27 series are polypropylene metallized film capacitors that are cylindrical, plastic can packaged and filled with resin, These capacitors are ideal for AC motor applications
Features and Benefits
Self-healing metallised polypropylene capacitors for motor run applications
Stud mount, flexible wire ended, plastic case
Rated for continuous service
Stud mount, flexible wire ended, plastic case
Rated for continuous service
Applications
Consumer Electronics
Industrial
Portable Devices
Motor drive and control
Power Management
Industrial
Portable Devices
Motor drive and control
Power Management
Standards
EN 60252-1. Approvals: IMQ 85°, IMQ 100°
Approvals
VDE
Standards
EN 60252
Specifications
Attribute | Value |
---|---|
Capacitance | 25µF |
Voltage | 470V ac |
Mounting Type | Chassis Mount |
Tolerance | ±5% |
Series | C27 |
Height | 95mm |
Dimensions | 45 (Dia.) x 95mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Screw Mount |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Related links
- Insertion & Extraction Tools
- Hammers
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- KEMET C87 Metallised Polypropylene Film Capacitor ±5% Chassis Mount