- RS Stock No.:
- 172-5589
- Mfr. Part No.:
- B32021A3152M289
- Brand:
- EPCOS
13000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.344
(exc. GST)
$0.378
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $0.344 | $344.00 |
2000 - 3000 | $0.336 | $336.00 |
4000 + | $0.331 | $331.00 |
*price indicative |
- RS Stock No.:
- 172-5589
- Mfr. Part No.:
- B32021A3152M289
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B3202* Series
Polypropylene construction with a plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and Line to ground applications
Operating Temperature: -40 → 110 °C
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and Line to ground applications
Operating Temperature: -40 → 110 °C
Standards
EN 132400 /
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Very small dimensions
Good self-healing properties
High voltage capability
Applications
Y2 class for interference suppression
"Line to ground" applications.
Good self-healing properties
High voltage capability
Applications
Y2 class for interference suppression
"Line to ground" applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5nF |
Voltage | 300V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | B32021 |
Lead Pitch | 10mm |
Suppression Class | Y2 |
Length | 13mm |
Depth | 4mm |
Height | 9mm |
Dimensions | 13 x 4 x 9mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.6mm |
Related links
- Clamps
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- KEMET PME271 Paper Capacitor ±20% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
- TDK B32529 Polyester Film Capacitor 20% Through Hole
- KEMET R41 Metallised Polypropylene Film Capacitor 300 V ac 1.5nF,...
- EPCOS B81123 Polypropylene Film Capacitor ±20% Through Hole
- WIMA FKS2 Polyester Film Capacitor 100 V dc 1.5nF, Through Hole