- RS Stock No.:
- 172-5622
- Mfr. Part No.:
- B81123C1152M000
- Brand:
- EPCOS
On back order for despatch 02/04/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.438
(exc. GST)
$0.482
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 4000 | $0.438 | $438.00 |
5000 + | $0.395 | $395.00 |
*price indicative |
- RS Stock No.:
- 172-5622
- Mfr. Part No.:
- B81123C1152M000
- Brand:
- EPCOS
Legislation and Compliance
Product Details
B81123 Series
Suitable for double or reinforced insulated applications (class Y1)
250Vac rating for use in Y class line to ground applications
Self extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life
250Vac rating for use in Y class line to ground applications
Self extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life
Standards
EN 60384-14, IEC 60384-14, UL 1414 (double protection)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Y Class - Y1
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5nF |
Voltage | 500V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | B81123 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 6mm |
Height | 11mm |
Dimensions | 18 x 6 x 11mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +100°C |
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- KEMET PME271 Paper Capacitor ±20% Through Hole
- Panasonic ECQUB Polypropylene Capacitor PP ±20% Through Hole
- KEMET R41 Metallised Polypropylene Film Capacitor 300 V ac 1.5nF,...
- KEMET P295 Paper Capacitor ±20% Through Hole
- EPCOS B32021 Polypropylene Film Capacitor ±20% Through Hole