- RS Stock No.:
- 172-5560
- Mfr. Part No.:
- B32529C0682J189
- Brand:
- EPCOS
11200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 2800)
$0.11
(exc. GST)
$0.12
(inc. GST)
Units | Per unit | Per Reel* |
2800 - 2800 | $0.11 | $308.00 |
5600 - 25200 | $0.107 | $299.60 |
28000 + | $0.096 | $268.80 |
*price indicative |
- RS Stock No.:
- 172-5560
- Mfr. Part No.:
- B32529C0682J189
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 6.8nF |
Voltage | 40 V ac, 63 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32529 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 2.5 x 6.5 x 7.2mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.5mm |
Related links
- EPCOS B32621 Polypropylene Film Capacitor ±5% Through Hole
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 630 V dc 6.8nF, Through Hole
- KEMET R82 Metallised Polyester Film Capacitor 100 V dc 6.8nF, Through Hole
- KEMET R73 Polypropylene Film Capacitor 450 V ac 6.8nF, Through Hole
- WIMA FKP2 Polypropylene Film Capacitor 63 V dc 6.8nF, Through Hole
- KEMET R73 Polypropylene Film Capacitor 500 V ac 6.8nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor ±5% Through Hole