- RS Stock No.:
- 172-5860
- Mfr. Part No.:
- B32529C0472J189
- Brand:
- EPCOS
19600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2800)
$0.11
(exc. GST)
$0.12
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2800 - 11200 | $0.11 | $308.00 |
14000 + | $0.099 | $277.20 |
*price indicative
Related links
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole
- KEMET PFR510 Polypropylene Film Capacitor 63 V dc 4.7nF, Through Hole
- EPCOS B32621 Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32653 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±5% Through Hole
- WIMA FKP2 Polypropylene Film Capacitor 63 V dc 4.7nF, Through Hole
- KEMET R60 Polyester Film Capacitor 630 V dc 4.7nF, Through Hole
- KEMET PFR510 Polypropylene Film Capacitor 100 V dc 4.7nF, Through Hole