- RS Stock No.:
- 172-5551
- Mfr. Part No.:
- B32526T0826K000
- Brand:
- EPCOS
On back order for despatch 08/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 195)
$33.983
(exc. GST)
$37.381
(inc. GST)
Units | Per unit | Per Bag* |
195 - 780 | $33.983 | $6,626.685 |
975 + | $30.585 | $5,964.075 |
*price indicative |
- RS Stock No.:
- 172-5551
- Mfr. Part No.:
- B32526T0826K000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
MKT Series
Construction
Dielectric: Polyethylene Terephthalate (Polyester)
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
High contact reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 82µF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32526 |
Lead Pitch | 37.5mm |
Length | 41.5mm |
Depth | 24mm |
Height | 19mm |
Dimensions | 41.5 x 24 x 19mm |
Dielectric | Polyester |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 10 % @ 1 kHz |
Maximum Operating Temperature | +125°C |
Lead Diameter | 1mm |
Related links
- Cutting Mats
- Connector Tool Kits
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- Vishay MKT1820 Metallized Polyester Film Film Capacitor ±10% Through Hole