KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 63 V ac, 100V dc, ±5%, 1.8nF, Through Hole
- RS Stock No.:
- 171-9382
- Mfr. Part No.:
- SMR5182J100J01L16.5CBULK
- Brand:
- KEMET
Price (ex. GST) Each (In a Pack of 10)
$1.048
(exc. GST)
$1.153
(inc. GST)
384 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $1.048 | $10.48 |
500 - 990 | $1.023 | $10.23 |
1000 + | $1.007 | $10.07 |
*price indicative
- RS Stock No.:
- 171-9382
- Mfr. Part No.:
- SMR5182J100J01L16.5CBULK
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The SMR Series is a metallized polyphenylene sulfide film capacitor with vacuum-evaporated aluminium electrodes. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in self-extinguishing material.
Voltage range: 50 – 400 VDC: 30 – 200 VAC
Capacitance range: 0.001 – 22 μF
Lead spacing: 5 – 27.5 mm
Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5%
Tape and reel packaging
Lead-free terminations
Category temperature range −55 to +150°C
Rated temperature +125°C
Capacitance range: 0.001 – 22 μF
Lead spacing: 5 – 27.5 mm
Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5%
Tape and reel packaging
Lead-free terminations
Category temperature range −55 to +150°C
Rated temperature +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1.8nF |
Voltage | 63 V ac, 100V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | SMR |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 7.2 x 2.5 x 6.5mm |
Dielectric | Metallised Polyphenylene Sulphide |
Terminal Type | Through Hole |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
Related links
- KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 63 V...
- KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 63 V...
- KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 63 V...
- KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 63 V...
- KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 63 V...
- KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 63 V...
- KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 63 V...
- KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 63 V...