KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 63 V ac, 100V dc, ±5%, 470nF, Through Hole
- RS Stock No.:
- 171-9120
- Mfr. Part No.:
- SMR7.5474J100K04L16.5CBULK
- Brand:
- KEMET
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$2.186
(exc. GST)
$2.405
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $2.186 | $2,186.00 |
2000 - 3000 | $2.131 | $2,131.00 |
4000 + | $2.098 | $2,098.00 |
*price indicative
- RS Stock No.:
- 171-9120
- Mfr. Part No.:
- SMR7.5474J100K04L16.5CBULK
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The SMR Series is a metallized polyphenylene sulfide film capacitor with vacuum-evaporated aluminium electrodes. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in self-extinguishing material.
Voltage range: 50 – 400 VDC: 30 – 200 VAC
Capacitance range: 0.001 – 22 μF
Lead spacing: 5 – 27.5 mm
Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5%
Tape and reel packaging
Lead-free terminations
Category temperature range −55 to +150°C
Rated temperature +125°C
Capacitance range: 0.001 – 22 μF
Lead spacing: 5 – 27.5 mm
Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5%
Tape and reel packaging
Lead-free terminations
Category temperature range −55 to +150°C
Rated temperature +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 63 V ac, 100V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | SMR |
Lead Pitch | 7.5mm |
Length | 10.5mm |
Depth | 6mm |
Height | 12mm |
Dimensions | 10.5 x 6 x 12mm |
Dielectric | Metallised Polyphenylene Sulphide |
Terminal Type | Through Hole |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.6mm |
Related links
- KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 63 V...
- KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 63 V...
- KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 63 V...
- KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 63 V...
- KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 63 V...
- KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 63 V...
- KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 63 V...
- KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 63 V...