KEMET SMC Metallised Polyphenylene Sulphide Film Capacitor, 63 V ac, 100V dc, ±5%, 1nF, Surface Mount
- RS Stock No.:
- 171-9344
- Mfr. Part No.:
- SMC5.7102J100J33TR12
- Brand:
- KEMET
On back order for despatch 14/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$2.34
(exc. GST)
$2.57
(inc. GST)
Units | Per unit | Per Pack* |
2 - 774 | $2.34 | $4.68 |
776 - 1548 | $2.285 | $4.57 |
1550 + | $2.25 | $4.50 |
*price indicative |
- RS Stock No.:
- 171-9344
- Mfr. Part No.:
- SMC5.7102J100J33TR12
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyphenylene sulphide (PPS) film capacitor for surface mounting. Encapsulation in self-extinguishing material.
Rated voltage: 50 – 400 VDC
Rated voltage: 30 – 200 VAC
Capacitance range: 0.001 – 3.3 μF
EIA size: 2220 – 6560
Capacitance tolerance: ±2%, ±2.5%, ±5%
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55˚C to +125˚C
Rated voltage: 30 – 200 VAC
Capacitance range: 0.001 – 3.3 μF
EIA size: 2220 – 6560
Capacitance tolerance: ±2%, ±2.5%, ±5%
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55˚C to +125˚C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 63 V ac, 100V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | SMC |
Length | 5.7mm |
Depth | 5mm |
Height | 3mm |
Dimensions | 5.7 x 5 x 3mm |
Dielectric | Metallised Polyphenylene Sulphide |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Package/Case | 2220 (5650M) |
Maximum Operating Temperature | +125°C |
Related links
- Insertion & Extraction Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole
- Panasonic ECHU(X) PPS Film Capacitor ±5% Surface Mount
- EPCOS B32529 Polyester Film Capacitor ±5% Through Hole
- Panasonic ECHU(X) Polyphenylene Sulphide Film Capacitor (PPS) ±5%...
- Panasonic ECWU(V16) Polyethylene Naphthalate Film Capacitor ±5%...