KEMET SMC Metallised Polyphenylene Sulphide Film Capacitor, 63 V ac, 100V dc, ±5%, 220nF, Surface Mount
- RS Stock No.:
- 171-9270
- Mfr. Part No.:
- SMC10.2224J100A31TR16
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 171-9270
- Mfr. Part No.:
- SMC10.2224J100A31TR16
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MK
Product Details
The Kemat Electronics SMC10.2224 is a surface mount metallized PPS film capacitor. Polyphenylene sulphide (PPS) film capacitor for surface mounting is encapsulated in a self-extinguishing material, meeting the requirements of UL 94 V–0. SMC capacitors meet the standards according to IEC 60384–20.
Rated voltage: 50 – 400 VDC
Rated voltage: 30 – 200 VAC
Capacitance range: 0.001 – 3.3 μF
EIA Size: 2220 – 6560
Capacitance tolerance: ±2%, ±2.5%, ±5%
Climatic category: 55/125/56
RoHS Compliant and lead-free terminations
Operating temperature range of −55°C to +125°C
Rated voltage: 30 – 200 VAC
Capacitance range: 0.001 – 3.3 μF
EIA Size: 2220 – 6560
Capacitance tolerance: ±2%, ±2.5%, ±5%
Climatic category: 55/125/56
RoHS Compliant and lead-free terminations
Operating temperature range of −55°C to +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 63 V ac, 100V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | SMC |
Length | 10.2mm |
Depth | 9.1mm |
Height | 5.5mm |
Dimensions | 10.2 x 9.1 x 5.5mm |
Dielectric | Metallised Polyphenylene Sulphide |
Terminal Type | Surface Mount |
Package/Case | 4036 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- Connector Tool Kits
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- NISSEI MMT Polyester Film Capacitor ±5% Through Hole
- KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor 100V dc...
- Panasonic ECHU(X) Polyphenylene Sulphide Film Capacitor (PPS) ±5%...
- Panasonic ECHU(X) PPS Film Capacitor ±5% Surface Mount