KEMET SMC Metallised Polyphenylene Sulphide Film Capacitor, 63 V ac, 100V dc, ±5%, 68nF, Surface Mount
- RS Stock No.:
- 171-9078
- Mfr. Part No.:
- SMC7.3683J100K37TR12
- Brand:
- KEMET
On back order for despatch 15/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 1700)
$2.765
(exc. GST)
$3.041
(inc. GST)
Units | Per unit | Per Reel* |
1700 - 1700 | $2.765 | $4,700.50 |
3400 - 5100 | $2.695 | $4,581.50 |
6800 + | $2.654 | $4,511.80 |
*price indicative |
- RS Stock No.:
- 171-9078
- Mfr. Part No.:
- SMC7.3683J100K37TR12
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyphenylene sulphide (PPS) film capacitor for surface mounting. Encapsulation in self-extinguishing material.
Rated voltage: 50 – 400 VDC
Rated voltage: 30 – 200 VAC
Capacitance range: 0.001 – 3.3 μF
EIA size: 2220 – 6560
Capacitance tolerance: ±2%, ±2.5%, ±5%
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55˚C to +125˚C
Rated voltage: 30 – 200 VAC
Capacitance range: 0.001 – 3.3 μF
EIA size: 2220 – 6560
Capacitance tolerance: ±2%, ±2.5%, ±5%
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55˚C to +125˚C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 68nF |
Voltage | 63 V ac, 100V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | SMC |
Length | 7.3mm |
Depth | 6mm |
Height | 4.5mm |
Dimensions | 7.3 x 6 x 4.5mm |
Dielectric | Metallised Polyphenylene Sulphide |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Package/Case | 2824 (7260M) |