- RS Stock No.:
- 170-0091
- Mfr. Part No.:
- PHE840MD6220MD13R06L2
- Brand:
- KEMET
352 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 234)
$1.067
(exc. GST)
$1.174
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
234 - 234 | $1.067 | $249.678 |
468 - 702 | $1.04 | $243.36 |
936 + | $1.024 | $239.616 |
*price indicative
- RS Stock No.:
- 170-0091
- Mfr. Part No.:
- PHE840MD6220MD13R06L2
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
PHE 840 Metallised Polypropylene
For use as interference suppressors in X2 and across the line applications
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Standards
EN132400, UL1283, UL1414, CSA, 22.2 No 8
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FI, VDE, SEV, OVE, IMQ, UL, CSA
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PHE840 |
Lead Pitch | 22.5mm |
Length | 26mm |
Depth | 6.5mm |
Height | 14.5mm |
Dimensions | 26 x 6.5 x 14.5mm |
Dielectric | Metallised Polypropylene |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |
Related links
- KEMET PHE840 Metallised Polypropylene Film Capacitor, 275V ac,...
- KEMET PHE840 Metallised Polypropylene Film Capacitor, 275V ac,...
- KEMET PHE840 Metallised Polypropylene Film Capacitor, 275V ac,...
- KEMET PHE840 Metallised Polypropylene Film Capacitor, 275V ac,...
- KEMET PHE840 Metallised Polypropylene Film Capacitor, 275V ac,...
- KEMET PHE840 Metallised Polypropylene Film Capacitor, 275V ac,...
- KEMET PHE840 Metallised Polypropylene Film Capacitor, 275V ac,...
- KEMET PHE840 Metallised Polypropylene Film Capacitor, 275V ac,...