- RS Stock No.:
- 167-1138
- Mfr. Part No.:
- QYX2A103KTP
- Brand:
- Nichicon
2000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 1000)
$0.201
(exc. GST)
$0.221
(inc. GST)
Units | Per unit | Per Box* |
1000 - 1000 | $0.201 | $201.00 |
2000 - 3000 | $0.196 | $196.00 |
4000 + | $0.193 | $193.00 |
*price indicative |
- RS Stock No.:
- 167-1138
- Mfr. Part No.:
- QYX2A103KTP
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
YX Series Plastic Film Capacitors
These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 100V dc |
Mounting Type | Radial |
Tolerance | ±10% |
Series | YX |
Lead Pitch | 5mm |
Length | 6.5mm |
Depth | 3mm |
Height | 12mm |
Dimensions | 6.5 x 3 x 12mm |
Dielectric | Polyester |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Package/Case | 5101-1 |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +85°C |